Part Details for 0732390391 by Molex
Overview of 0732390391 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0732390391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0732390391-ND
|
DigiKey | MX-VNA 2.40MM PLUG TO 2.40MM PLU Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$510.7810 / $567.5300 | Buy Now |
DISTI #
0732390391
|
Avnet Americas | MX-VNA 2.40MM PLUG TO 2.40MM PLUG - Bulk (Alt: 0732390391) Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$364.3436 / $621.8526 | Buy Now |
DISTI #
MOL73239-0391
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73239-0391 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
73239-0391
|
TTI | RF Cable Assemblies CARDINAL FLEX 2.4MM PLUG-TO-2.4MM PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$681.1100 | Buy Now |
DISTI #
0732390391
|
Avnet Americas | MX-VNA 2.40MM PLUG TO 2.40MM PLUG - Bulk (Alt: 0732390391) Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$364.3436 / $621.8526 | Buy Now |