Part Details for 0732511853 by Molex
Overview of 0732511853 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0732511853
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14066-ND
|
DigiKey | CONN SMA RCPT STR 50 OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
695 In Stock |
|
$33.5409 / $45.2900 | Buy Now |
DISTI #
V79:2366_23238399
|
Arrow Electronics | Conn SMA 0Hz to 27GHz 50Ohm Solder ST Flange Mount RCP Gold Bag Min Qty: 1 Package Multiple: 1 Date Code: 1605 | Americas - 32 |
|
$17.2500 | Buy Now |
DISTI #
MOL73251-1853
|
Heilind Electronics | SMA JACK RECPT 2 HOLE FLANG W/SCREWS | Americas - 0 in Stock |
|
$21.3905 / $30.7488 | Buy Now |
DISTI #
32446653
|
Verical | Conn SMA 0Hz to 27GHz 50Ohm Solder ST Flange Mount RCP Gold Bag Min Qty: 1 Package Multiple: 1 Date Code: 1605 | Americas - 32 |
|
$17.2500 | Buy Now |
Part Details for 0732511853
0732511853 CAD Models
0732511853 Part Data Attributes
|
0732511853
Molex
Buy Now
Datasheet
|
Compare Parts:
0732511853
Molex
RF SMA Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, #0-80, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | #0-80 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |