Part Details for 0732513830 by Molex
Overview of 0732513830 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0732513830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0732513830-ND
|
DigiKey | SMA PLUG STR FOR 047 CABL Min Qty: 1 Lead time: 9 Weeks Container: Tray |
2790 In Stock |
|
$5.2374 / $9.0600 | Buy Now |
DISTI #
0732513830
|
Avnet Americas | SMA PLUG STR FOR 047 CABLE (Alt: 0732513830) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 9 Weeks, 0 Days | 0 |
|
$5.9548 / $6.8621 | Buy Now |
DISTI #
MOL73251-3830
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73251-3830 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
73251-3830
|
TTI | RF Connectors / Coaxial Connectors SMA Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2400 In Stock |
|
$5.2400 / $8.3900 | Buy Now |
DISTI #
0732513830
|
Avnet Americas | SMA PLUG STR FOR 047 CABLE (Alt: 0732513830) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 9 Weeks, 0 Days | 0 |
|
$5.9548 / $6.8621 | Buy Now |
Part Details for 0732513830
0732513830 CAD Models
0732513830 Part Data Attributes:
|
0732513830
Molex
Buy Now
Datasheet
|
Compare Parts:
0732513830
Molex
RF SMA Connector, 1 Contact(s), Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Total Number of Contacts | 1 |