-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26450-ND
|
DigiKey | SMA RA JACK, PCB Min Qty: 1 Lead time: 9 Weeks Container: Tray |
3457 In Stock |
|
$3.0578 / $5.6600 | Buy Now |
DISTI #
0733910083
|
Avnet Americas | Conn SMA F 50Ohm Solder RA Thru-Hole Gold - Trays (Alt: 0733910083) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 3449 |
|
$2.6774 | Buy Now |
DISTI #
MOL73391-0083
|
Heilind Electronics | SMA RA JACK PCB 50 OHM SMA(J)STR PLG | Americas - 0 in Stock |
|
$4.8150 | Buy Now |
DISTI #
68015094
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold Tray Min Qty: 80 Package Multiple: 80 Date Code: 2318 | Americas - 3040 |
|
$3.5700 / $3.6720 | Buy Now |
DISTI #
73391-0083
|
TTI | RF Connectors / Coaxial Connectors SMA RA JACK, PCB pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Tray |
Americas - 11040 In Stock |
|
$3.9700 / $4.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0733910083
Molex
Buy Now
Datasheet
|
Compare Parts:
0733910083
Molex
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.25 inch | |
Body Depth | 0.583 inch | |
Body Length | 0.396 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Termination | GOLD NICKEL | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |