Part Details for 0734036260 by Molex
Overview of 0734036260 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0734036260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10360-ND
|
DigiKey | CONN FAKRA PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
113 In Stock |
|
$2.0043 / $3.7100 | Buy Now |
DISTI #
MOL73403-6260
|
Heilind Electronics | FAKRA II PLUG STR KEY A BLACK | Americas - 20 in Stock |
|
$1.6227 / $1.8660 | Buy Now |
Part Details for 0734036260
0734036260 CAD Models
0734036260 Part Data Attributes
|
0734036260
Molex
Buy Now
Datasheet
|
Compare Parts:
0734036260
Molex
RF SMB Connector, 1 Contact(s), Female, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | PLUG | |
Cable Types | RG-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Total Number of Contacts | 1 |