Part Details for 0734066062 by Molex
Overview of 0734066062 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0734066062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0734066062-ND
|
DigiKey | SMP PLUG, R/A PCB, LIMITED DETEN Min Qty: 1 Lead time: 10 Weeks Container: Bag |
197 In Stock |
|
$6.2495 / $10.4900 | Buy Now |
DISTI #
0734066062
|
Avnet Americas | Connector SMP Plug 0GHz to 40GHz 50Ohm Solder Right Angle Surface Mount Gold (Alt: 0734066062) Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days | 0 |
|
$3.2704 / $7.6780 | Buy Now |
DISTI #
MOL73406-6062
|
Heilind Electronics | SMP PLUG R/A PCB LIMITED DETEN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0734066062
|
Avnet Americas | Connector SMP Plug 0GHz to 40GHz 50Ohm Solder Right Angle Surface Mount Gold (Alt: 0734066062) Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days | 0 |
|
$3.2704 / $7.6780 | Buy Now |