Part Details for 0734150991 by Molex
Overview of 0734150991 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0734150991
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9362-ND
|
DigiKey | CONN MMCX PLUG STR 50OHM EDGEMNT Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3557 In Stock |
|
$1.9039 / $3.6600 | Buy Now |
DISTI #
MOL73415-0991
|
Heilind Electronics | MMCX PLUG EDGE LAUNCHER | Americas - 0 in Stock |
|
$1.6479 / $1.8398 | Buy Now |
|
Quest Components | 8 |
|
$2.3760 / $3.1680 | Buy Now | |
DISTI #
73415-0991
|
TTI | RF Connectors / Coaxial Connectors ST PLUG PCB edge launcher pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 0734150991
0734150991 CAD Models
0734150991 Part Data Attributes
|
0734150991
Molex
Buy Now
Datasheet
|
Compare Parts:
0734150991
Molex
RF MMCX Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |