Part Details for 0736420000 by Molex
Overview of 0736420000 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0736420000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4196-ND
|
DigiKey | CONN HEADER HDM 72POS PCB Min Qty: 704 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.6328 | Buy Now |
DISTI #
0736420000
|
Avnet Americas | Conn Hard Metric HDR 72 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0736420000) RoHS: Compliant Min Qty: 704 Package Multiple: 176 Container: Tube | 0 |
|
$9.2232 / $14.1503 | Buy Now |
DISTI #
MOL73642-0000
|
Heilind Electronics | 2MM HDM BP O PF 30AU GF 72CKT | Americas - 0 in Stock |
|
$12.0984 | Buy Now |
DISTI #
70371714
|
Verical | Conn Hard Metric HDR 72 POS 2mm Press Fit ST Thru-Hole HDM® Tube RoHS: Compliant Min Qty: 176 Package Multiple: 176 Date Code: 2329 | Americas - 352 |
|
$11.6474 / $13.1570 | Buy Now |
Part Details for 0736420000
0736420000 CAD Models
0736420000 Part Data Attributes
|
0736420000
Molex
Buy Now
Datasheet
|
Compare Parts:
0736420000
Molex
Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0736420000
This table gives cross-reference parts and alternative options found for 0736420000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0736420000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74301-4005 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Molex | 0736420000 vs 74301-4005 |
63743-2011LF | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 0736420000 vs 63743-2011LF |
63743-5001 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 0736420000 vs 63743-5001 |
63743-A006 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 0736420000 vs 63743-A006 |
63743-5004LF | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 0736420000 vs 63743-5004LF |
74301-4112 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Molex | 0736420000 vs 74301-4112 |
63743-A002 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0736420000 vs 63743-A002 |
73809-0200 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight | Molex | 0736420000 vs 73809-0200 |
73799-0118 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Molex | 0736420000 vs 73799-0118 |
73799-0111 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Molex | 0736420000 vs 73799-0111 |