Part Details for 0736423200 by Molex
Overview of 0736423200 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0736423200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0736423200
|
Avnet Americas | Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0736423200) RoHS: Not Compliant Min Qty: 88 Package Multiple: 88 Container: Tube | 0 |
|
RFQ |
Part Details for 0736423200
0736423200 CAD Models
0736423200 Part Data Attributes
|
0736423200
Molex
Buy Now
Datasheet
|
Compare Parts:
0736423200
Molex
Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0736423200
This table gives cross-reference parts and alternative options found for 0736423200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0736423200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74301-5112 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Molex | 0736423200 vs 74301-5112 |
74301-5004 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Molex | 0736423200 vs 74301-5004 |
0739433200 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 0736423200 vs 0739433200 |
73810-1118 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight | Molex | 0736423200 vs 73810-1118 |
74349-0094 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Solder Terminal | Molex | 0736423200 vs 74349-0094 |
74349-0212 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Solder Terminal | Molex | 0736423200 vs 74349-0212 |
73810-1005 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight | Molex | 0736423200 vs 73810-1005 |
74349-3203 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Solder Terminal | Molex | 0736423200 vs 74349-3203 |
73810-1013 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight | Molex | 0736423200 vs 73810-1013 |
74349-1112 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Solder Terminal | Molex | 0736423200 vs 74349-1112 |