Part Details for 0741050029 by Molex
Overview of 0741050029 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0741050029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0741050029-ND
|
DigiKey | CONN HEADER SMD R/A 6POS 2.54MM Min Qty: 900 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7746 | Buy Now |
DISTI #
0741050029
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: 0741050029) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$1.5432 / $2.7001 | Buy Now |
DISTI #
MOL74105-0029
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL74105-0029 | Americas - 675 in Stock |
|
$1.6979 / $2.3430 | Buy Now |
DISTI #
0741050029
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: 0741050029) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$1.5432 / $2.7001 | Buy Now |
DISTI #
MOL74105-0029
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL74105-0029 | 225 |
|
$1.6979 / $2.3430 | Buy Now |