Part Details for 0741621030 by Molex
Overview of 0741621030 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 0741621030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0741621030-ND
|
DigiKey | CONN HEADER R/A 30POS 2.54MM Min Qty: 297 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.4142 | Buy Now |
DISTI #
0741621030
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0741621030) RoHS: Compliant Min Qty: 297 Package Multiple: 297 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.8188 / $7.5633 | Buy Now |
DISTI #
MOL74162-1030
|
Heilind Electronics | CGRID RA SHRD HDR VERB TIN 30 KT | Americas - 0 in Stock |
|
$4.1921 / $6.0366 | Buy Now |
DISTI #
0741621030
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0741621030) RoHS: Compliant Min Qty: 297 Package Multiple: 297 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.8188 / $7.5633 | Buy Now |
Part Details for 0741621030
0741621030 CAD Models
0741621030 Part Data Attributes:
|
0741621030
Molex
Buy Now
Datasheet
|
Compare Parts:
0741621030
Molex
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |