Part Details for 0745460805 by Molex
Overview of 0745460805 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0745460805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9756-ND
|
DigiKey | CABLE ASSY PCIE X8 M-M 5M Min Qty: 1 Lead time: 16 Weeks Container: Bag |
9 In Stock |
|
$354.3875 / $393.7600 | Buy Now |
DISTI #
74546-0805
|
TTI | Computer Cables 8x PCIe Cable Assemb Cable Assembly - 5m RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$267.7100 / $352.6500 | Buy Now |
Part Details for 0745460805
0745460805 CAD Models
0745460805 Part Data Attributes
|
0745460805
Molex
Buy Now
Datasheet
|
Compare Parts:
0745460805
Molex
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |