Part Details for 07502 by Desco Industries Inc
Overview of 07502 by Desco Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K4330
|
Newark | Static Protection Sole Grounder, Grounder Type:Sole, Grounder Colour:Blue, Resistance:2Mohm, Lead Length:30", Strap Material:Nylon (Polyamide), Pet (Polyester), Fastening Type:Hook And Loop, Product Range:-, Colour:Blue Rohs Compliant: Yes |Desco 07502 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$15.5000 | Buy Now |
DISTI #
16-1513-ND
|
DigiKey | FOOT GROUND SOLE MEDIUM 2MEG Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
40 In Stock |
|
$14.7600 | Buy Now |
DISTI #
809-07502
|
Mouser Electronics | Anti-Static Control Products FOOT GRND SOLE MED RoHS: Compliant | 0 |
|
$14.7200 / $15.5000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$12.9500 / $19.4700 | Buy Now | |
DISTI #
2907450
|
element14 Asia-Pacific | STATIC PROTECTION SOLE GROUNDER RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$42.6684 / $51.8421 | Buy Now |
DISTI #
442-256
|
Techni-Tool, Inc. | Desco 07502 Medium Sole Grounder, Shoe Size: Women's 7 - Men's 10 | 10 |
|
$15.5000 | Buy Now |
DISTI #
442-256
|
TestEquity LLC | Desco 07502 Medium Sole Grounder, Shoe Size: Women's 7 - Men's 10 | 10 |
|
$15.5000 | Buy Now |