Part Details for 07504010 by Phoenix Mecano
Overview of 07504010 by Phoenix Mecano
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07504010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
902-1395-ND
|
DigiKey | BOX ALUM BLACK 9.45"L X 9.17"W Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$105.9520 / $115.5800 | Buy Now |
DISTI #
883-07504010
|
Mouser Electronics | Enclosures for Industrial Automation Profile Enclosure NoVoTronic 233 x 121 x 240 mm RoHS: Compliant | 0 |
|
$105.9500 / $115.3800 | Order Now |
|
Onlinecomponents.com | Profile Enclosure NoVoTronic 233 x 121 x 240 mm | 0 |
|
$96.5700 / $123.0500 | Buy Now |
DISTI #
ROSE-07504010
|
TME | Enclosure: with panel, NoVoTronic, X: 233mm, Y: 121mm, Z: 240mm, IP65 Min Qty: 1 | 0 |
|
$74.7300 / $99.6400 | RFQ |