Part Details for 07588 by Desco Industries Inc
Overview of 07588 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07588
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H5663
|
Newark | Static Protection Heel Grounder, Grounder Type:Heel, Grounder Colour:Black, Resistance:1Mohm, Lead Length:24", Strap Material:Nylon (Polyamide), Pet (Polyester), Fastening Type:Hook And Loop, Product Range:-, Body Material:Elastic Rohs Compliant: Yes |Desco 07588 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 230 |
|
$9.1400 | Buy Now |
DISTI #
16-1068-ND
|
DigiKey | FOOT GROUND HEEL ECONOMY Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
619 In Stock |
|
$8.7000 | Buy Now |
DISTI #
809-07588
|
Mouser Electronics | Anti-Static Control Products Econ Heel Ft Grndr 1 Meg | 0 |
|
$8.6800 / $9.1400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$7.5300 / $11.4800 | Buy Now | |
DISTI #
211WA023
|
Techni-Tool, Inc. | Desco 07588 Foot Heel Grounder, 1 Megohm Resistor, Economy | 300 |
|
$9.1400 | Buy Now |
DISTI #
211WA023
|
TestEquity LLC | Desco 07588 Foot Heel Grounder, 1 Megohm Resistor, Economy | 300 |
|
$9.1400 | Buy Now |