Part Details for 0760205004 by Molex
Overview of 0760205004 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0760205004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0760205004-ND
|
DigiKey | CONN RCPT I-TRAC 56POS EDGE MNT Min Qty: 1 Lead time: 20 Weeks Container: Tray |
40 In Stock |
|
$13.7459 / $20.6200 | Buy Now |
DISTI #
0760205004
|
Avnet Americas | Conn Daughter Card RCP 56 POS 3.7mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0760205004) RoHS: Compliant Min Qty: 264 Package Multiple: 264 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$8.2414 / $15.2189 | Buy Now |
DISTI #
MOL76020-5004
|
Heilind Electronics | I-TRAC 7 ROW DC ASSY -4 COL G IDE RIGHT | Americas - 0 in Stock |
|
$12.3038 / $13.3617 | Buy Now |
DISTI #
76020-5004
|
TTI | High Speed / Modular Connectors I-TRAC 7 ROW DC ASSY Y -4 COL GUIDE RIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 264 Package Multiple: 132 Container: Tray | Americas - 0 |
|
$11.0900 / $12.7200 | Buy Now |
Part Details for 0760205004
0760205004 CAD Models
0760205004 Part Data Attributes:
|
0760205004
Molex
Buy Now
Datasheet
|
Compare Parts:
0760205004
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |