Part Details for 0765460010 by Molex
Overview of 0765460010 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0765460010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0765460010-ND
|
DigiKey | TEN60 MEZZ, PLUG ASSY 10P-20S Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
0765460010
|
Avnet Americas | EXTreme Ten60 Conn Power PL 10Power/20Signal POS Solder ST Thru-Hole 100 Terminal 1 Port Tray - Trays (Alt: 0765460010) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Tray | 0 |
|
RFQ | |
DISTI #
76546-0010
|
TTI | Power to the Board TEN60 PLG ASSY VT 10P RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 96 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
0765460010
|
Avnet Asia | EXTreme Ten60 Conn Power PL 10Power/20Signal POS Solder ST Thru-Hole 100 Terminal 1 Port Tray (Alt: 0765460010) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 25 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 0765460010
0765460010 CAD Models
0765460010 Part Data Attributes:
|
0765460010
Molex
Buy Now
Datasheet
|
Compare Parts:
0765460010
Molex
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | EXTREME TEN60POWER, POLARIZED, POWER CONTACTS=10, SIGNAL CONTACTS=20 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0765460010
This table gives cross-reference parts and alternative options found for 0765460010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0765460010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10035541-001 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 0765460010 vs 10035541-001 |
10035541-001 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Amphenol FCi | 0765460010 vs 10035541-001 |