Part Details for 0781201207 by Molex
Overview of 0781201207 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0781201207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16691-ND
|
DigiKey | CONN RCPT 12POS 0.05 GOLD SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
598 In Stock |
|
$0.7829 / $1.6300 | Buy Now |
DISTI #
0781201207
|
Avnet Americas | SLIMGRID RECPT /OTAPE GFLF 12CKT - Rail/Tube (Alt: 0781201207) RoHS: Not Compliant Min Qty: 3904 Package Multiple: 3904 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.8674 / $1.0495 | Buy Now |
DISTI #
MOL78120-1207
|
Heilind Electronics | SLIMGRID RECPT /OTAPE GFLF 12CKT | Americas - 457 in Stock |
|
$0.7593 / $0.8900 | Buy Now |
DISTI #
78120-1207
|
TTI | Board to Board & Mezzanine Connectors SlimGrid 12Ckt Recep SMT VRT 0.05umAu RoHS: Compliant pbFree: Pb-Free Min Qty: 61 Package Multiple: 61 Container: Tube |
Americas - 1647 In Stock |
|
$0.8000 / $1.0000 | Buy Now |
DISTI #
0781201207
|
Avnet Americas | SLIMGRID RECPT /OTAPE GFLF 12CKT - Rail/Tube (Alt: 0781201207) RoHS: Not Compliant Min Qty: 3904 Package Multiple: 3904 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.8674 / $1.0495 | Buy Now |
DISTI #
MOL78120-1207
|
Interstate Connecting Components | SLIMGRID RECPT /OTAPE GFLF 12CKT | 152 |
|
$0.7593 / $0.8900 | Buy Now |
Part Details for 0781201207
0781201207 CAD Models
0781201207 Part Data Attributes:
|
0781201207
Molex
Buy Now
Datasheet
|
Compare Parts:
0781201207
Molex
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |