Part Details for 0781201418 by Molex
Overview of 0781201418 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0781201418
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0781201418-ND
|
DigiKey | CONN RCPT 14POS 0.05 GOLD SMD Min Qty: 3392 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3084 | Buy Now |
DISTI #
0781201418
|
Avnet Americas | Board to Board Connector Slim Grid Receptacle Straight 14 Position Gold Plated Surface Mount Tube - Rail/Tube (Alt: 0781201418) RoHS: Compliant Min Qty: 3392 Package Multiple: 3392 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.3458 / $1.6285 | Buy Now |
DISTI #
MOL78120-1418
|
Heilind Electronics | SlimGrid Recpt w/Tape .38AuLF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0781201418
|
Avnet Americas | Board to Board Connector Slim Grid Receptacle Straight 14 Position Gold Plated Surface Mount Tube - Rail/Tube (Alt: 0781201418) RoHS: Compliant Min Qty: 3392 Package Multiple: 3392 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.3458 / $1.6285 | Buy Now |
DISTI #
0781201418
|
Avnet Americas | Board to Board Connector Slim Grid Receptacle Straight 14 Position Gold Plated Surface Mount Tube - Rail/Tube (Alt: 0781201418) RoHS: Compliant Min Qty: 3392 Package Multiple: 3392 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.3458 / $1.6285 | Buy Now |
Part Details for 0781201418
0781201418 CAD Models
0781201418 Part Data Attributes
|
0781201418
Molex
Buy Now
Datasheet
|
Compare Parts:
0781201418
Molex
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |