Part Details for 0781201609 by Molex
Overview of 0781201609 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0781201609
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0781201609-ND
|
DigiKey | CONN RCPT 16POS 0.05 GOLD SMD Min Qty: 3008 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0300 | Buy Now |
DISTI #
0781201609
|
Avnet Americas | Slim-Grid Shrouded Connector Receptacle 16 Position Straight Surface Mount - Rail/Tube (Alt: 0781201609) RoHS: Compliant Min Qty: 3008 Package Multiple: 3008 Container: Tube | 0 |
|
RFQ | |
DISTI #
0781201609
|
Avnet Americas | Slim-Grid Shrouded Connector Receptacle 16 Position Straight Surface Mount - Rail/Tube (Alt: 0781201609) RoHS: Compliant Min Qty: 3008 Package Multiple: 3008 Container: Tube | 0 |
|
RFQ | |
DISTI #
0781201609
|
Avnet Americas | Slim-Grid Shrouded Connector Receptacle 16 Position Straight Surface Mount - Rail/Tube (Alt: 0781201609) RoHS: Compliant Min Qty: 3008 Package Multiple: 3008 Container: Tube | 0 |
|
RFQ |
Part Details for 0781201609
0781201609 CAD Models
0781201609 Part Data Attributes
|
0781201609
Molex
Buy Now
Datasheet
|
Compare Parts:
0781201609
Molex
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |