Part Details for 0781270620 by Molex
Overview of 0781270620 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0781270620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0781270620TR-ND
|
DigiKey | 0.5 FPC CONN. ZIF ST AU EMBSTP P Min Qty: 16000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5603 | Buy Now |
DISTI #
0781270620
|
Avnet Americas | FFC-FPC Connector Receptacle 6 Position Straight Surface Mount - Tape and Reel (Alt: 0781270620) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7595 | Buy Now |
DISTI #
MOL78127-0620
|
Heilind Electronics | 0.50MM PITCH FFC/FPC CONNECTOR | Americas - 0 in Stock |
|
$0.6275 | Buy Now |
DISTI #
0781270620
|
Avnet Americas | FFC-FPC Connector Receptacle 6 Position Straight Surface Mount - Tape and Reel (Alt: 0781270620) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7595 | Buy Now |
Part Details for 0781270620
0781270620 CAD Models
0781270620 Part Data Attributes:
|
0781270620
Molex
Buy Now
Datasheet
|
Compare Parts:
0781270620
Molex
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |