Part Details for 0781272420 by Molex
Overview of 0781272420 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0781272420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0781272420-ND
|
DigiKey | CONN FFC VERT 24POS 0.5MM SMD Min Qty: 12000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9024 | Buy Now |
DISTI #
0781272420
|
Avnet Americas | FFC-FPC Connector Receptacle 24 Position Straight Surface Mount - Tape and Reel (Alt: 0781272420) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.2234 | Buy Now |
DISTI #
MOL78127-2420
|
Heilind Electronics | 0.50MM PITCH FFC/FPC CONNECTOR | Americas - 0 in Stock |
|
$1.0107 | Buy Now |