Part Details for 0781272820 by Molex
Overview of 0781272820 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0781272820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0781272820-ND
|
DigiKey | CONN FFC VERT 28POS 0.5MM SMD Min Qty: 12000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0546 | Buy Now |
DISTI #
0781272820
|
Avnet Americas | FFC-FPC Connector Receptacle 28 Position Straight Surface Mount - Tape and Reel (Alt: 0781272820) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.4297 | Buy Now |
DISTI #
MOL78127-2820
|
Heilind Electronics | 0.5 FPC CONN. ZIF ST AU EMB TP .5MM NON ZIF SMT REV | Americas - 0 in Stock |
|
$1.1812 | Buy Now |
DISTI #
0781272820
|
Avnet Americas | FFC-FPC Connector Receptacle 28 Position Straight Surface Mount - Tape and Reel (Alt: 0781272820) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.4297 | Buy Now |
DISTI #
0781272820
|
Avnet Americas | FFC-FPC Connector Receptacle 28 Position Straight Surface Mount - Tape and Reel (Alt: 0781272820) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.4297 | Buy Now |
Part Details for 0781272820
0781272820 CAD Models
0781272820 Part Data Attributes
|
0781272820
Molex
Buy Now
Datasheet
|
Compare Parts:
0781272820
Molex
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |