Part Details for 0783491044 by Molex
Overview of 0783491044 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0783491044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0783491044-ND
|
DigiKey | CONN HEADER IMPACT 8POS EDGE MNT Min Qty: 408 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.7903 | Buy Now |
DISTI #
0783491044
|
Avnet Americas | Conn Backplane HDR 4Power POS 2.4mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0783491044) RoHS: Compliant Min Qty: 408 Package Multiple: 136 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.3273 / $15.3773 | Buy Now |
DISTI #
MOL78349-1044
|
Heilind Electronics | IMPACT PWR 4PR RAHDR HDN | Americas - 0 in Stock |
|
$12.4321 / $13.5008 | Buy Now |
Part Details for 0783491044
0783491044 CAD Models
0783491044 Part Data Attributes
|
0783491044
Molex
Buy Now
Datasheet
|
Compare Parts:
0783491044
Molex
Rectangular Power Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 |