Part Details for 0790491 by Phoenix Contact
Overview of 0790491 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Financial Technology (Fintech)
Entertainment and Gaming
Price & Stock for 0790491
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3551-ND
|
DigiKey | CONN TERM BLK FEED THROUGH GRAY Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
297 In Stock |
|
$15.3519 / $21.0000 | Buy Now |
DISTI #
651-0790491
|
Mouser Electronics | DIN Rail Terminal Blocks OTTA 25-M6 RoHS: Compliant | 131 |
|
$15.3500 / $19.2800 | Buy Now |
DISTI #
79054611
|
Verical | Conn Universal Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 101A Min Qty: 3 Package Multiple: 1 | Americas - 111 |
|
$20.5498 / $29.9098 | Buy Now |
DISTI #
61763864
|
Verical | Conn Universal Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 101A Min Qty: 1 Package Multiple: 1 Date Code: 1519 | Americas - 18 |
|
$17.4100 | Buy Now |
DISTI #
0790491
|
TTI | DIN Rail Terminal Blocks OTTA 25-M6 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 232 In Stock |
|
$15.0800 / $18.1400 | Buy Now |
Part Details for 0790491
0790491 CAD Models
0790491 Part Data Attributes:
|
0790491
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0790491
Phoenix Contact
Modular Terminal Block, 101A, 25mm2, 2 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 115 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 25 mm2 | |
Wire Gauge | 4 AWG |