Part Details for 0791077203 by Molex
Overview of 0791077203 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0791077203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0791077203-ND
|
DigiKey | CONN RCPT 8POS 0.079 GOLD PCB Min Qty: 2944 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1724 | Buy Now |
DISTI #
0791077203
|
Avnet Americas | Conn Socket Strip RCP 8 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0791077203) RoHS: Compliant Min Qty: 2944 Package Multiple: 2944 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.0100 / $1.4592 | Buy Now |
DISTI #
MOL79107-7203
|
Heilind Electronics | MGRID VREC DR WOPGS 38AULF 8C T | Americas - 0 in Stock |
|
$0.8841 / $1.0320 | Buy Now |
DISTI #
0791077203
|
Avnet Americas | Conn Socket Strip RCP 8 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0791077203) RoHS: Compliant Min Qty: 2944 Package Multiple: 2944 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.0100 / $1.4592 | Buy Now |
Part Details for 0791077203
0791077203 CAD Models
0791077203 Part Data Attributes:
|
0791077203
Molex
Buy Now
Datasheet
|
Compare Parts:
0791077203
Molex
CONN RCPT VERT DUAL 8CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |