Part Details for 0791077205 by Molex
Overview of 0791077205 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0791077205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0791077205-ND
|
DigiKey | CONN RCPT 12POS 0.079 GOLD PCB Min Qty: 2024 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6394 | Buy Now |
DISTI #
0791077205
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0791077205) RoHS: Compliant Min Qty: 2024 Package Multiple: 2024 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.1553 / $2.0174 | Buy Now |
DISTI #
MOL79107-7205
|
Heilind Electronics | MGRID VREC DR W/OPGS .38AULF 2CKT | Americas - 0 in Stock |
|
$1.2893 / $1.7305 | Buy Now |
DISTI #
0791077205
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0791077205) RoHS: Compliant Min Qty: 2024 Package Multiple: 2024 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.1553 / $2.0174 | Buy Now |
Part Details for 0791077205
0791077205 CAD Models
0791077205 Part Data Attributes:
|
0791077205
Molex
Buy Now
|
Compare Parts:
0791077205
Molex
|
Samacsys Manufacturer | Molex |