Part Details for 0791091062 by Molex
Overview of 0791091062 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0791091062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0791091062-ND
|
DigiKey | CONN RCPT 26POS 0.079 GOLD SMD Min Qty: 3200 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8036 | Buy Now |
DISTI #
0791091062
|
Avnet Americas | Conn Socket Strip RCP 26 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0791091062) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Tube | 0 |
|
RFQ |
Part Details for 0791091062
0791091062 CAD Models
0791091062 Part Data Attributes
|
0791091062
Molex
Buy Now
Datasheet
|
Compare Parts:
0791091062
Molex
CONN RCPT 2MM DL GOLD 26CKT SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |