Part Details for 0791098411 by Molex
Overview of 0791098411 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0791098411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0791098411-ND
|
DigiKey | CONN RCPT 24POS 0.079 GOLD SMD Min Qty: 500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8994 | Buy Now |
DISTI #
MOL79109-8411
|
Heilind Electronics | MGRID VREC /CAP O/PG T&R LF 24CKT | Americas - 0 in Stock |
|
$4.0693 / $4.7496 | Buy Now |
Part Details for 0791098411
0791098411 CAD Models
0791098411 Part Data Attributes:
|
0791098411
Molex
Buy Now
Datasheet
|
Compare Parts:
0791098411
Molex
CONN RCPT 2MM DL SMD GOLD 24CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |