Part Details for 0797581009 by Molex
Overview of 0797581009 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0797581009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15692-ND
|
DigiKey | DURA-CLICK 300MM 26AWG PRE-CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Bag |
1875 In Stock |
|
$0.7199 / $1.3900 | Buy Now |
DISTI #
0797581009
|
Avnet Americas | MLX797581009 - Bulk (Alt: 0797581009) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8146 / $0.8960 | Buy Now |
DISTI #
MOL79758-1009
|
Heilind Electronics | DURA-CLICK 300MM 26AWG PRE-CRIMPED LEAD | Americas - 543 in Stock |
|
$0.6893 / $0.7599 | Buy Now |
DISTI #
79758-1009
|
TTI | Specialized Cables Pre-Crimped Lead FM-to- FM Tin Plating 300mm Lgth 26 AWG BK RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 3012 In Stock |
|
$0.6900 / $0.9100 | Buy Now |
DISTI #
0797581009
|
Avnet Americas | MLX797581009 - Bulk (Alt: 0797581009) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8146 / $0.8960 | Buy Now |
DISTI #
MOL79758-1009
|
Interstate Connecting Components | DURA-CLICK 300MM 26AWG PRE-CRIMPED LEAD | 181 |
|
$0.6893 / $0.7599 | Buy Now |
Part Details for 0797581009
0797581009 CAD Models
0797581009 Part Data Attributes:
|
0797581009
Molex
Buy Now
Datasheet
|
Compare Parts:
0797581009
Molex
Cable Assembly
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |