Part Details for 0797581149 by Molex
Overview of 0797581149 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0797581149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0797581149-ND
|
DigiKey | MICROLOCK PLUS TIN PLATED 300MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
391 In Stock |
|
$0.7101 / $1.4200 | Buy Now |
DISTI #
0797581149
|
Avnet Americas | Cable Assembly Pre-Crimped Lead Micro-Lock Plus Female-to-Micro-Lock Plus Female 0.3m 26AWG Tin - Bulk (Alt: 0797581149) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7758 / $0.8534 | Buy Now |
DISTI #
MOL79758-1149
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL79758-1149 | Americas - 0 in Stock |
|
$0.6791 / $0.7237 | Buy Now |
DISTI #
79758-1149
|
TTI | Specialized Cables MICROLOCK PLUS 300MM TIN PLATED 26AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$0.6200 / $1.2900 | Buy Now |
DISTI #
0797581149
|
Avnet Americas | Cable Assembly Pre-Crimped Lead Micro-Lock Plus Female-to-Micro-Lock Plus Female 0.3m 26AWG Tin - Bulk (Alt: 0797581149) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7758 / $0.8534 | Buy Now |