Part Details for 0797582145 by Molex
Overview of 0797582145 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0797582145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7726
|
Newark | Link396 Tin Plated 150Mm 18Awg |Molex 0797582145 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5710 | Buy Now |
DISTI #
900-0797582145-ND
|
DigiKey | LINK396 TIN PLATED 150MM 18AWG Min Qty: 1 Lead time: 20 Weeks Container: Bag |
3979 In Stock |
|
$0.4662 / $0.9300 | Buy Now |
DISTI #
0797582145
|
Avnet Americas | Cable Assembly Pre-Crimped Lead L1NK 396 Female-to-L1NK 396 Female 0.15m 18AWG Tin - Bulk (Alt: 0797582145) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5705 / $0.6276 | Buy Now |
DISTI #
MOL79758-2145
|
Heilind Electronics | LINK396 TIN PLATED 150MM 18AWG | Americas - 0 in Stock |
|
$0.4114 / $0.4320 | Buy Now |
DISTI #
79758-2145
|
TTI | Specialized Cables LINK396 150MM 18AWG TIN PLATED RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Bulk | Americas - 0 |
|
$0.4410 | Buy Now |
DISTI #
0797582145
|
Avnet Americas | Cable Assembly Pre-Crimped Lead L1NK 396 Female-to-L1NK 396 Female 0.15m 18AWG Tin - Bulk (Alt: 0797582145) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5705 / $0.6276 | Buy Now |
Part Details for 0797582145
0797582145 CAD Models
0797582145 Part Data Attributes:
|
0797582145
Molex
Buy Now
Datasheet
|
Compare Parts:
0797582145
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.15 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |