Part Details for 0797582146 by Molex
Overview of 0797582146 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0797582146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7727
|
Newark | Link396 Tin Plated 300Mm 18Awg |Molex 0797582146 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5710 | Buy Now |
DISTI #
900-0797582146-ND
|
DigiKey | LINK396 TIN PLATED 300MM 18AWG Min Qty: 1 Lead time: 20 Weeks Container: Bag |
17 In Stock |
|
$0.5222 / $1.0400 | Buy Now |
DISTI #
0797582146
|
Avnet Americas | Cable Assembly Pre-Crimped Lead L1NK 396 Female-to-L1NK 396 Female 0.3m 18AWG Tin - Bulk (Alt: 0797582146) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5705 / $0.6276 | Buy Now |
DISTI #
MOL79758-2146
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL79758-2146 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
79758-2146
|
TTI | Specialized Cables LINK396 300MM 18AWG TIN PLATED RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.4330 | Buy Now |
DISTI #
0797582146
|
Avnet Americas | Cable Assembly Pre-Crimped Lead L1NK 396 Female-to-L1NK 396 Female 0.3m 18AWG Tin - Bulk (Alt: 0797582146) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5705 / $0.6276 | Buy Now |