Part Details for 07P/F-472K-51 by FASTRON GmBH
Overview of 07P/F-472K-51 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 07P/F-472K-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-07P/F-472K-51
|
Mouser Electronics | RF Inductors - Leaded Pluggable Inductor with Cap RoHS: Compliant | 0 |
|
$0.3810 / $0.4640 | Order Now |
|
Onlinecomponents.com | Pluggable Inductor with Cap - 4700μH ±10% - Q: 100 - DCR: 18.5 - 70mA - Tape&Reel RoHS: Compliant | 0 |
|
$0.3536 / $0.4295 | Buy Now |
|
NAC | Pluggable Inductor with Cap - Attributes: Inductance Value: 4700?H, Tolerance: 10%, Q min: 100, DCR max: 18.5?, Rated DC Current: 70mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 700 Package Multiple: 700 | 0 |
|
$0.3457 / $0.4100 | Buy Now |
Part Details for 07P/F-472K-51
07P/F-472K-51 CAD Models
07P/F-472K-51 Part Data Attributes:
|
07P/F-472K-51
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
07P/F-472K-51
FASTRON GmBH
General Purpose Inductor, 4700uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 13.5 Ω | |
Inductance-Nom (L) | 4700 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 26 mm | |
Lead Spacing | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7 mm | |
Package Length | 10.5 mm | |
Package Style | Radial | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 0.65 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 0.252MHZ | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 10% |