Part Details for 08-50-0107 by Molex
Overview of 08-50-0107 by Molex
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 08-50-0107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74C6796
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Kk 2578 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:26Awg, Contact Material:Brass Rohs Compliant: Yes |Molex 08-50-0107 (Alternate Part Number: 800753759664 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7085 |
|
$0.0410 / $0.0660 | Buy Now |
DISTI #
0008500107
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008500107) RoHS: Compliant Min Qty: 63000 Package Multiple: 21000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0136 | Buy Now |
DISTI #
74C6796
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 74C6796) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Ammo Pack | 7115 Partner Stock |
|
$0.0330 / $0.0610 | Buy Now |
DISTI #
538-08-50-0107
|
Mouser Electronics | Headers & Wire Housings KK TERM 22-26G Reel of 7000 RoHS: Compliant | 70000 |
|
$0.0220 / $0.0290 | Buy Now |
DISTI #
538-08-50-0107-CT
|
Mouser Electronics | Headers & Wire Housings KK TERM 22-26G Cut Strip of 100 RoHS: Compliant | 13900 |
|
$0.0610 | Buy Now |
DISTI #
538-08-50-0107-MR
|
Mouser Electronics | Headers & Wire Housings KK TERM 22-26G Reel of 1000 RoHS: Compliant | 4000 |
|
$0.0480 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-26AWG KK® Reel RoHS: Compliant |
7000 Partner Stock |
|
$0.0177 / $0.0240 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 35000 |
|
$0.7722 / $2.3400 | Buy Now |
|
Quest Components | BRASS, TIN FINISH, WIRE TERMINAL | 2286 |
|
$0.0232 / $0.0516 | Buy Now |
|
Quest Components | BRASS, TIN FINISH, WIRE TERMINAL | 9600 |
|
$0.0387 / $0.1290 | Buy Now |
Part Details for 08-50-0107
08-50-0107 CAD Models
08-50-0107 Part Data Attributes:
|
08-50-0107
Molex
Buy Now
Datasheet
|
Compare Parts:
08-50-0107
Molex
Wire Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.65 inch | |
Cable Entry-Min | 0.65 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.213 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |