Part Details for 08-58-0126 by Molex
Overview of 08-58-0126 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 08-58-0126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M1367
|
Newark | Contact, Connector Type:, Gender:Female, Contact Material:Phosphor Bronze, Wire Size (Awg):26-22 Rohs Compliant: Yes |Molex 08-58-0126 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 6056 |
|
$0.9870 / $1.0400 | Buy Now |
DISTI #
01AH8075
|
Newark | Contact, Socket, Crimp, 22Awg, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Molex 08-58-0126 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6360 / $0.9570 | Buy Now |
DISTI #
538-08-58-0126
|
Mouser Electronics | Headers & Wire Housings TERMINAL 22-26 BULK RoHS: Compliant | 983 |
|
$0.6120 / $1.0100 | Buy Now |
|
Bisco Industries | 37 |
|
Buy Now | ||
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-26AWG KK® Bag RoHS: Compliant |
6056 Partner Stock |
|
$0.3284 / $0.6120 | Buy Now |
DISTI #
77310948
|
Verical | Contact SKT Crimp ST Cable Mount 22-26AWG KK® Bag RoHS: Compliant Min Qty: 350 Package Multiple: 1 | Americas - 59500 |
|
$0.2600 / $0.3217 | Buy Now |
DISTI #
16845713
|
Verical | Contact SKT Crimp ST Cable Mount 22-26AWG KK® Bag RoHS: Compliant Min Qty: 103 Package Multiple: 1 | Americas - 6056 |
|
$0.5500 / $0.6100 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, GOLD FLASH FINISH, WIRE TERMINAL | 219 |
|
$1.2560 / $2.5120 | Buy Now |
DISTI #
08-58-0126
|
TTI | Headers & Wire Housings TERMINAL 22-26 BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
MOL08-58-0126
|
Interstate Connecting Components | KK 156 TERMINAL CRIMP 22-26 AW | 569 |
|
$0.6181 / $0.7813 | Buy Now |
Part Details for 08-58-0126
08-58-0126 CAD Models
08-58-0126 Part Data Attributes
|
08-58-0126
Molex
Buy Now
Datasheet
|
Compare Parts:
08-58-0126
Molex
Wire Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 25 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATING: GOLD OVER NICKEL (50), TERMINATION: GOLD FLASH OVER NICKEL (30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.65 inch | |
Cable Entry-Min | 0.65 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.213 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |