Part Details for 08-65-0813 by Molex
Overview of 08-65-0813 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 08-65-0813
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3706
|
Newark | Contact, Socket, 30-22Awg, Crimp Rohs Compliant: Yes |Molex 08-65-0813 (Alternate Part Number: 800753844032 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23320 |
|
$0.3740 / $0.5410 | Buy Now |
DISTI #
85AJ6655
|
Newark | Contact, Socket, 30-22Awg, Crimp Rohs Compliant: Yes |Molex 08-65-0813 (Alternate Part Number: 800753844032 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 40000 |
|
$0.1910 | Buy Now |
DISTI #
10R6571
|
Newark | Contact, Female, 30-22Awg, Crimp, Full Reel, Product Range:6459 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:30Awg, Contact Size:22 Rohs Compliant: Yes |Molex 08-65-0813 (Alternate Part Number: 800753844032 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3250 | Buy Now |
DISTI #
0008650813
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008650813) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2421 | Buy Now |
DISTI #
538-08-65-0813
|
Mouser Electronics | Headers & Wire Housings CRIMP 22-30 REEL 22-30 AWG RoHS: Compliant | 6303 |
|
$0.2530 / $0.6200 | Buy Now |
DISTI #
MOL08-65-0813.P
|
Heilind Electronics | CUT STRIP KK 100 CRP TERM STD 22-30 | Americas - 0 in Stock12375 On Order |
|
$0.2639 / $0.3337 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel RoHS: Compliant |
56321 In Stock |
|
$0.1780 / $0.1991 | Buy Now |
|
Quest Components | 2800 |
|
$0.1400 / $0.7000 | Buy Now | |
|
Quest Components | 4800 |
|
$0.2892 / $0.9640 | Buy Now | |
|
Quest Components | 11200 |
|
$0.3375 / $1.1250 | Buy Now |
Part Details for 08-65-0813
08-65-0813 CAD Models
08-65-0813 Part Data Attributes:
|
08-65-0813
Molex
Buy Now
Datasheet
|
Compare Parts:
08-65-0813
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATING: GOLD OVER NICKEL (30), TERMINATION: GOLD FLASH (2) OVER NICKEL (30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.062 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
Finish Thickness | 15 | |
Material | PHOSPHOR BRONZE | |
Terminal Length | 0.246 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |