Part Details for 08-65-0815 by Molex
Overview of 08-65-0815 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 08-65-0815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H5767
|
Newark | Contact, Socket, 22-30Awg, Crimp, Series:Kk, For Use With:Kk Series Crimp Terminal Housings, Contact Gender:Socket, Contact Material:Phosphor Bronze, Contact Plating:Gold, Contact Termination:Crimp, Connector Type:Contact, Crimp Rohs Compliant: Yes |Molex 08-65-0815 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2692 |
|
$0.1330 / $0.2120 | Buy Now |
DISTI #
28X2595
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Kk 254 6459 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:30Awg, Contact Termination:Crimprohs Compliant: Yes |Molex 08-65-0815 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.0800 | Buy Now |
DISTI #
538-08-65-0815
|
Mouser Electronics | Headers & Wire Housings TERMINAL 22-30 REEL Reel of 10000 RoHS: Compliant | 70000 |
|
$0.0690 / $0.0770 | Buy Now |
DISTI #
538-08-65-0815-CT
|
Mouser Electronics | Headers & Wire Housings TERMINAL 22-30 REEL Cut Strip of 100 RoHS: Compliant | 8800 |
|
$0.1490 | Buy Now |
DISTI #
538-08-65-0815-MR
|
Mouser Electronics | Headers & Wire Housings TERMINAL 22-30 REEL Reel of 1000 RoHS: Compliant | 9000 |
|
$0.1030 / $0.1080 | Buy Now |
DISTI #
71453164
|
RS | KK 100 Crp Term Std 2230 Awg SGold | Molex Incorporated 08-65-0815 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0750 / $0.0810 | RFQ |
DISTI #
MOL08-65-0815.P
|
Heilind Electronics | CUT STRIP - KK 100 CRP TERM STD 22-30 AWG SGOLD | Americas - 0 in Stock7312 On Order |
|
$0.0651 / $0.0824 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel RoHS: Compliant | 0 |
|
$0.0510 / $0.0670 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, GOLD (15) OVER NICKEL FINISH, WIRE TERMINAL | 6400 |
|
$0.1036 / $0.5180 | Buy Now |
DISTI #
08-65-0815
|
TTI | Headers & Wire Housings TERMINAL 22-30 REEL Reel of 10000 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 110000 In Stock |
|
$0.0550 / $0.0600 | Buy Now |
Part Details for 08-65-0815
08-65-0815 CAD Models
08-65-0815 Part Data Attributes:
|
08-65-0815
Molex
Buy Now
Datasheet
|
Compare Parts:
08-65-0815
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | GOLD OVER NICKEL (30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.062 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
Finish Thickness | 15 | |
Material | PHOSPHOR BRONZE | |
Terminal Length | 0.246 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |