Part Details for 0801406:0001 by Phoenix Contact
Overview of 0801406:0001 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0801406:0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10796-ND
|
DigiKey | TERM BLOCK MARKER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
238 In Stock |
|
$3.3350 / $4.4300 | Buy Now |
DISTI #
651-0801406:0001
|
Mouser Electronics | Terminal Block Tools & Accessories ZBF 3 5 LGS FORTL.ZAHLEN 1-10 RoHS: Compliant | 199 |
|
$3.3300 / $4.4300 | Buy Now |
|
Onlinecomponents.com | Zack marker strip flat - 10-section - horizontally labeled with the consecutive numbers: 1 ... 10 - white - width: 3.5 mm RoHS: Compliant |
5 In Stock |
|
$3.2200 / $4.6900 | Buy Now |
DISTI #
000000000004089076
|
Sager | Terminal Block Tools & Accessories ZBF 3 5 LGS FORTL.ZAHLEN 1-10 Min Qty: 1 | 0 |
|
$4.2700 / $4.9800 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 2500 |
|
RFQ | |
|
Master Electronics | Zack marker strip flat - 10-section - horizontally labeled with the consecutive numbers: 1 ... 10 - white - width: 3.5 mm RoHS: Compliant |
5 In Stock |
|
$3.2200 / $4.6900 | Buy Now |
Part Details for 0801406:0001
0801406:0001 CAD Models
0801406:0001 Part Data Attributes
|
0801406:0001
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0801406:0001
Phoenix Contact
TERM BLOCK MARKER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |