Part Details for 0801406:0051 by Phoenix Contact
Overview of 0801406:0051 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0801406:0051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10801-ND
|
DigiKey | TERM BLOCK MARKER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$3.3350 / $4.4300 | Buy Now |
DISTI #
651-0801406:0051
|
Mouser Electronics | Terminal Block Tools & Accessories ZBF 3 5 LGS FORTL.ZAHLEN 51-60 RoHS: Compliant | 69 |
|
$3.3300 / $4.4000 | Buy Now |
DISTI #
V99:2348_10626011
|
Arrow Electronics | Connector Accessories Zack Marker Strip Polyamide White Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1819 | Americas - 73 |
|
$0.0984 / $0.3890 | Buy Now |
|
Onlinecomponents.com | Zack marker strip flat - 10-section - horizontally labeled with the consecutive numbers: 51 ... 60 - white - width: 3.5 mm RoHS: Compliant | 0 |
|
$3.4000 / $4.9600 | Buy Now |
DISTI #
000000000004089081
|
Sager | Terminal Block Tools & Accessories ZBF 3 5 LGS FORTL.ZAHLEN 51-60 Min Qty: 10 | 0 |
|
$4.2700 / $4.9800 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 1800 |
|
RFQ | |
|
Master Electronics | Zack marker strip flat - 10-section - horizontally labeled with the consecutive numbers: 51 ... 60 - white - width: 3.5 mm RoHS: Compliant | 0 |
|
$3.4000 / $4.9600 | Buy Now |
Part Details for 0801406:0051
0801406:0051 CAD Models
0801406:0051 Part Data Attributes
|
0801406:0051
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0801406:0051
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |