Part Details for 0801670 (ALTERNATE: CES-SRG-BK) by Phoenix Contact
Overview of 0801670 (ALTERNATE: CES-SRG-BK) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0801670 (ALTERNATE: CES-SRG-BK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70253119
|
RS | Blind Sleeve, Small NBR Material Black 29.5mm x 19.5mm x 17mm IP54 | Phoenix Contact 0801670 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 285 |
|
$3.0000 / $3.3800 | Buy Now |