Part Details for 08020SA-12J-AT-00 by NMB Technologies Corporation
Overview of 08020SA-12J-AT-00 by NMB Technologies Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 08020SA-12J-AT-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC3498
|
Newark | Axial Fan, 80Mm, 12Vdc, 27.5Cfm, 27Db, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:27.5Cfm, Noise Rating:27Dba, Power Rating:600Mw, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 08020SA-12J-AT-00 Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2500 / $13.5700 | Buy Now |
DISTI #
P16997-ND
|
DigiKey | FAN AXIAL 80X20MM 12VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Box |
96 In Stock |
|
$9.1594 / $12.5000 | Buy Now |
|
Future Electronics | 80x20mm, 12VDC, 27.5CFM, 2600RPM, 27.0dB, 3 wire, Tach Output, Ball Bearing, Rib RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 26 Weeks Container: Box | 0Box |
|
$10.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6500 / $14.0600 | Buy Now |
DISTI #
000000000005193243
|
Sager | DC Fans DC Axial Fan, 80x80x20mm, 12VDC, 27.5CFM, Rib Mount, 3-Lead Wires, Tachometer Min Qty: 1 | 0 |
|
$9.2500 / $11.5300 | Buy Now |
|
Neutron USA | DC Fans | 50 |
|
$94.0700 | Buy Now |
Part Details for 08020SA-12J-AT-00
08020SA-12J-AT-00 CAD Models
08020SA-12J-AT-00 Part Data Attributes
|
08020SA-12J-AT-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
08020SA-12J-AT-00
NMB Technologies Corporation
FAN 12VDC 80X20MM TACH
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 27.5 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 40000 h | |
Noise | 27 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.794 mmH2O | |
Rated Current | 0.05 A | |
Rated Power | 0.6 W | |
Rated Voltage | 12 V | |
Speed | 2600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 80 g | |
Width | 20 mm |