Part Details for 0803-6500-04 by Bel Fuse
Overview of 0803-6500-04 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 0803-6500-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | 38 |
|
$26.8600 / $31.6000 | Buy Now |
Part Details for 0803-6500-04
0803-6500-04 CAD Models
0803-6500-04 Part Data Attributes
|
0803-6500-04
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0803-6500-04
Bel Fuse
Datacom Transformer, GENERAL PURPOSE Application(s), 1:2; 1:1, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Approvals | UL | |
Height | 13.47 mm | |
Isolation Voltage | 1500 V | |
Length | 42.39 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Primary Inductance | 1200 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2; 1:1 | |
Width | 8.89 mm |