Part Details for 0803582:0021 by Phoenix Contact
Overview of 0803582:0021 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0803582:0021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0803582:0021-ND
|
DigiKey | ZACK STRIP FLAT 100-SEC LABELED Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$22.2929 / $29.4500 | Buy Now |
DISTI #
651-0803582:0021
|
Mouser Electronics | Terminal Block Tools & Accessories ZBFM 4/WH LGS:FORTL.ZAHLEN 21- RoHS: Compliant | 9 |
|
$22.2900 / $29.3800 | Buy Now |
|
Onlinecomponents.com | Zack marker sheet flat - 100-section - horizontally labeled with the consecutive numbers: 21 ... 30 - 10 identically labeled strips per flat Zack marker sheet - suitable for all terminal blocks with 4.2 mm pitch - white RoHS: Compliant |
4 In Stock |
|
$22.1700 / $27.5200 | Buy Now |
DISTI #
000000000000682866
|
Sager | Terminal Block Tools & Accessories ZBFM 4/WH.LGS: 21-30 Min Qty: 10 | 0 |
|
$27.8700 / $30.0200 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 1700 |
|
RFQ | |
|
Master Electronics | Zack marker sheet flat - 100-section - horizontally labeled with the consecutive numbers: 21 ... 30 - 10 identically labeled strips per flat Zack marker sheet - suitable for all terminal blocks with 4.2 mm pitch - white RoHS: Compliant |
4 In Stock |
|
$22.1700 / $27.5200 | Buy Now |
Part Details for 0803582:0021
0803582:0021 CAD Models
0803582:0021 Part Data Attributes
|
0803582:0021
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0803582:0021
Phoenix Contact
Terminal Block Accessory, Marking Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |