Part Details for 0803582:0041 by Phoenix Contact
Overview of 0803582:0041 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0803582:0041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0803582:0041-ND
|
DigiKey | ZACK STRIP FLAT 100-SEC LABELED Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.5220 | Buy Now |
DISTI #
651-0803582:0041
|
Mouser Electronics | Terminal Block Tools & Accessories ZBFM 4/WH LGS:FORTL.ZAHLEN 41- RoHS: Not Compliant | 0 |
|
$23.7300 / $29.3100 | Order Now |
|
Onlinecomponents.com | Zack marker sheet flat - 100-section - horizontally labeled with the consecutive numbers: 41 ... 50 - 10 identically labeled strips per flat Zack marker sheet - suitable for all terminal blocks with 4.2 mm pitch - white RoHS: Compliant |
9 In Stock |
|
$22.1700 / $27.5200 | Buy Now |
DISTI #
000000000000682868
|
Sager | Terminal Block Tools & Accessories ZBFM 4/WH.LGS: 41-50 Min Qty: 10 | 0 |
|
$27.8700 / $30.0200 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 3300 |
|
RFQ | |
|
Master Electronics | Zack marker sheet flat - 100-section - horizontally labeled with the consecutive numbers: 41 ... 50 - 10 identically labeled strips per flat Zack marker sheet - suitable for all terminal blocks with 4.2 mm pitch - white RoHS: Compliant |
9 In Stock |
|
$22.1700 / $27.5200 | Buy Now |