Part Details for 0803605:0001 by Phoenix Contact
Overview of 0803605:0001 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0803605:0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10891-ND
|
DigiKey | ZACK STRIP FLAT 100-SEC LABELED Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$22.2929 / $29.4500 | Buy Now |
DISTI #
651-0803605:0001
|
Mouser Electronics | Terminal Block Tools & Accessories ZBFM5/WHLGS:FORTL.ZAHLEN1-1 RoHS: Not Compliant | 0 |
|
$22.2900 / $29.4500 | Order Now |
|
Onlinecomponents.com | Zack marker sheet flat - 120-section - horizontally labeled with the consecutive numbers: 1 ... 12 - suitable for all terminal blocks with 5.2 mm pitch - white RoHS: Compliant | 0 |
|
$22.9500 / $29.1500 | Buy Now |
DISTI #
000000000000682964
|
Sager | Terminal Block Tools & Accessories ZBFM5/WHLGS:FORTL.ZAHLEN1-1 Min Qty: 10 | 0 |
|
$27.8700 / $30.0200 | Buy Now |
DISTI #
61P4428
|
Bürklin Elektronik | Marking strip, 0803605:0001 Min Qty: 1 | 9 |
|
$8.5824 / $11.2206 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 2200 |
|
RFQ | |
|
Master Electronics | Zack marker sheet flat - 120-section - horizontally labeled with the consecutive numbers: 1 ... 12 - suitable for all terminal blocks with 5.2 mm pitch - white RoHS: Compliant | 0 |
|
$22.9500 / $29.1500 | Buy Now |