Part Details for 08051C331KAT2A by Kyocera AVX Components
Overview of 08051C331KAT2A by Kyocera AVX Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C331KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4482
|
Newark | Cap, 330Pf, 100V, 10%, X7R, 0805, Reel, Capacitance:330Pf, Voltage Rating:100V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 0805 Mlcc, Operating Temperaturerohs Compliant: Yes |Kyocera Avx 08051C331KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0250 / $0.0280 | Buy Now |
DISTI #
95W9275
|
Newark | Smd Multilayer Ceramic Capacitor, 330 Pf, 10%, X7R, 100 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08051C331KAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3333 |
|
$0.0430 / $0.0790 | Buy Now |
DISTI #
55J6070
|
Newark | Ceramic Capacitor 330Pf, 100V, X7R, 10%, 0805, Full Reel, Capacitance:330Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08051C331KAT2A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0270 | Buy Now |
DISTI #
08051C331KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08051C331KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0328 / $0.0361 | Buy Now |
DISTI #
581-08051C331K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR72A331KT NEW GLOBAL PN 100V 330pF X7R 0805 10% RoHS: Compliant | 17032 |
|
$0.0190 / $0.1200 | Buy Now |
DISTI #
V72:2272_10668738
|
Arrow Electronics | Cap Ceramic 330pF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 5435 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2105 Container: Cut Strips | Americas - 16576 |
|
$0.0159 / $0.0184 | Buy Now |
|
Future Electronics | 0805 330 pF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 16000Reel |
|
$0.0232 / $0.0261 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 330pf, 100V, 10±%, X7R Temp Coef. | 13705 |
|
$0.0156 / $0.0480 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 330pf, 100V, 10±%, X7R Temp Coef. | 3200 |
|
$0.0156 / $0.0780 | Buy Now |
Part Details for 08051C331KAT2A
08051C331KAT2A CAD Models
08051C331KAT2A Part Data Attributes:
|
08051C331KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C331KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 330pF, 100V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C331KAT2A
This table gives cross-reference parts and alternative options found for 08051C331KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C331KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD051C331KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C331KAT2A vs LD051C331KAX9A |
ECJ2VB2A331K | CAP 330PF 100V 10% X7R SMD-0805 TR-7-PA | Panasonic Electronic Components | 08051C331KAT2A vs ECJ2VB2A331K |
08051C331KA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C331KAT2A vs 08051C331KA77A |
LD051C331KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C331KAT2A vs LD051C331KAB9A |
08051C331KA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C331KAT2A vs 08051C331KA79A |
AU051C331KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C331KAT2A vs AU051C331KAG9A |