Part Details for 08051A201GAT2A by Kyocera AVX Components
Overview of 08051A201GAT2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051A201GAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J5753
|
Newark | Commercial Chip/Std Mb Cmap - Fn Rohs Compliant: Yes |Kyocera Avx 08051A201GAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.0980 | Buy Now |
DISTI #
478-10384-1-ND
|
DigiKey | CAP CER 200PF 100V NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
102007 In Stock |
|
$0.0736 / $0.4100 | Buy Now |
DISTI #
08051A201GAT2A
|
Avnet Americas | - Tape and Reel (Alt: 08051A201GAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0858 / $0.0946 | Buy Now |
DISTI #
581-08051A201GAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 200pF C0G 0805 2% RoHS: Compliant | 57860 |
|
$0.0720 / $0.4000 | Buy Now |
|
Future Electronics | 0805 200 pF 100 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0814 / $0.0889 | Buy Now |
|
Future Electronics | 0805 200 pF 100 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0814 / $0.0889 | Buy Now |
DISTI #
08051A201GAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 200pF C0G 0805 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0710 / $0.0930 | Buy Now |
DISTI #
08051A201GAT2A
|
Avnet Americas | - Tape and Reel (Alt: 08051A201GAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0858 / $0.0946 | Buy Now |
DISTI #
08051A201GAT2A
|
Avnet Asia | (Alt: 08051A201GAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
4229602
|
Farnell | CAPACITOR, 200PF, C0G / NP0, 100V, 0805 RoHS: Compliant Min Qty: 4000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0990 | Buy Now |
Part Details for 08051A201GAT2A
08051A201GAT2A CAD Models
08051A201GAT2A Part Data Attributes:
|
08051A201GAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A201GAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 200pF, 100V, ±2%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 08051A201GAT2A
This table gives cross-reference parts and alternative options found for 08051A201GAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A201GAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40C0G201G100AJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0002uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08051A201GAT2A vs GRM40C0G201G100AJ |
GRM40C0G201G100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0002uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08051A201GAT2A vs GRM40C0G201G100AB |
C0805CG201G101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 08051A201GAT2A vs C0805CG201G101PB |
C0805CG201G101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 08051A201GAT2A vs C0805CG201G101PT |
GRM40C0G201G100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0002uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08051A201GAT2A vs GRM40C0G201G100AL |
GRM40C0G201G100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0002uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08051A201GAT2A vs GRM40C0G201G100AD |
GRM40C0G201G100BD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0002uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08051A201GAT2A vs GRM40C0G201G100BD |
0805M201G101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08051A201GAT2A vs 0805M201G101ET |