Part Details for 08051C105K4T2A by Kyocera AVX Components
Overview of 08051C105K4T2A by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C105K4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC9927
|
Newark | Cap, 1Μf, 100V, 10%, X7R, 0805, Capacitance:1Μf, Voltage Rating:100V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Kyocera Avx 08051C105K4T2A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 84654 |
|
$0.1400 / $0.3740 | Buy Now |
DISTI #
478-KAM21KR72A105KUCT-ND
|
DigiKey | CAP CER 1UF 100V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
170222 In Stock |
|
$0.0936 / $0.4300 | Buy Now |
DISTI #
08051C105K4T2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08051C105K4T2A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1170 / $0.1290 | Buy Now |
DISTI #
47AC9927
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 47AC9927) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
581-08051C105K4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM21KR72A105KU 100V 1uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 101309 |
|
$0.0980 / $0.4300 | Buy Now |
|
Future Electronics | 0805 100v X7R 1uF 10% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.0952 / $0.1060 | Buy Now |
|
Quest Components | 30 |
|
$0.3200 / $0.4000 | Buy Now | |
DISTI #
08051C105K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM21KR72A105KU 100V 1uF X7R 0805 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1250 / $0.1300 | Buy Now |
DISTI #
08051C105K4T2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08051C105K4T2A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1170 / $0.1290 | Buy Now |
DISTI #
47AC9927
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 47AC9927) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 0 |
|
RFQ |
Part Details for 08051C105K4T2A
08051C105K4T2A CAD Models
08051C105K4T2A Part Data Attributes:
|
08051C105K4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C105K4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C105K4T2A
This table gives cross-reference parts and alternative options found for 08051C105K4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C105K4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08051C105KAT2A | Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 08051C105K4T2A vs 08051C105KAT2A |
08051C105K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C105K4T2A vs 08051C105K4Z2A |
KAM21KR72A105KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C105K4T2A vs KAM21KR72A105KU |