Part Details for 08051C473K4T2A by Kyocera AVX Components
Overview of 08051C473K4T2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C473K4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8440
|
Newark | Cap, Aec-Q200, 0.047Uf, 100V, Mlcc, 0805, Capacitance:0.047Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08051C473K4T2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1680 |
|
$0.0140 | Buy Now |
DISTI #
64W0760
|
Newark | Auto Mb Cmap - Fn/T&r Rohs Compliant: Yes |Kyocera Avx 08051C473K4T2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0720 | Buy Now |
DISTI #
478-KAM21KR72A473KUCT-ND
|
DigiKey | CAP CER 0.047UF 100V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32581 In Stock |
|
$0.0221 / $0.1800 | Buy Now |
DISTI #
08051C473K4T2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08051C473K4T2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0158 / $0.0172 | Buy Now |
DISTI #
96Y8440
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y8440) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.1080 | Buy Now |
DISTI #
581-08051C473K4
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM21KR72A473KU 100V 0.047uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 4851 |
|
$0.0340 / $0.1800 | Buy Now |
|
Future Electronics | 0805 47 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 8000Reel |
|
$0.0200 / $0.0233 | Buy Now |
|
Future Electronics | 0805 47 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0200 / $0.0233 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 100V, 10%, X7R, 15% TC, 0.047UF, SURFACE MOUNT, 0805 | 1173 |
|
$0.0425 / $0.0944 | Buy Now |
DISTI #
08051C473K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM21KR72A473KU 100V 0.047uF X7R 0805 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0213 / $0.0261 | Buy Now |
Part Details for 08051C473K4T2A
08051C473K4T2A CAD Models
08051C473K4T2A Part Data Attributes
|
08051C473K4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C473K4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C473K4T2A
This table gives cross-reference parts and alternative options found for 08051C473K4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C473K4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD51C473K4T4A22 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | Kyocera AVX Components | 08051C473K4T2A vs ESD51C473K4T4A22 |
0805B473K101DT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | Knowles Capacitors | 08051C473K4T2A vs 0805B473K101DT |
ESD51C473K4T2A22 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | Kyocera AVX Components | 08051C473K4T2A vs ESD51C473K4T2A22 |
0805B473K101SM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | Knowles Capacitors | 08051C473K4T2A vs 0805B473K101SM |
KAM21KR72A473KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C473K4T2A vs KAM21KR72A473KL |
KAM21KR72A473KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C473K4T2A vs KAM21KR72A473KU |
0805B473K101N | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08051C473K4T2A vs 0805B473K101N |
0805B473K101PW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | Knowles Capacitors | 08051C473K4T2A vs 0805B473K101PW |
KGF21KR72A473KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C473K4T2A vs KGF21KR72A473KU |
KAS21KR72A473KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C473K4T2A vs KAS21KR72A473KU |